Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section 8, 375mm Length

    Subtotal (1 unit)*

    €8.79

    (exc. VAT)

    €10.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.79

    *price indicative

    RS Stock No.:
    282-6144
    Mfr. Part No.:
    8 X 355
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    8

    Inside Length

    355mm

    Series

    VB S=C Plus

    Top Width

    8mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    40mm

    Length

    375mm

    Related links