OPTIBELT Drive Belt, belt section 8, 720mm Length
- RS Stock No.:
- 282-6168
- Mfr. Part No.:
- 8 X 700
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€8.79
(exc. VAT)
€10.81
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8.79 |
*price indicative
- RS Stock No.:
- 282-6168
- Mfr. Part No.:
- 8 X 700
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | 8 | |
Inside Length | 700mm | |
Series | VB S=C Plus | |
Top Width | 8mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 40mm | |
Length | 720mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section 8 | ||
Inside Length 700mm | ||
Series VB S=C Plus | ||
Top Width 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 40mm | ||
Length 720mm | ||