Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section 3VX, 475mm Length

    Subtotal (1 unit)*

    €12.05

    (exc. VAT)

    €14.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€12.05

    *price indicative

    RS Stock No.:
    283-6955
    Mfr. Part No.:
    3VX 475 XEP
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    3VX

    Series

    XE-POWER

    Top Width

    9mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Minimum Pulley Diameter

    67mm

    Length

    475mm

    Related links