OPTIBELT Drive Belt, belt section 3VX, 560mm Length
- RS Stock No.:
- 283-6958
- Mfr. Part No.:
- 3VX 560 XEP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€14.37
(exc. VAT)
€17.68
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €14.37 |
*price indicative
- RS Stock No.:
- 283-6958
- Mfr. Part No.:
- 3VX 560 XEP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | 3VX | |
Series | XE-POWER | |
Top Width | 9mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Minimum Pulley Diameter | 67mm | |
Length | 560mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section 3VX | ||
Series XE-POWER | ||
Top Width 9mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 67mm | ||
Length 560mm | ||