Karcher 1.667-274.0 Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 240V
- RS Stock No.:
- 719-002
- Mfr. Part No.:
- 1.667-274.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
€1,353.08
(exc. VAT)
€1,664.29
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 November 2026
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,353.08 |
*price indicative
- RS Stock No.:
- 719-002
- Mfr. Part No.:
- 1.667-274.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | No | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 222L/s | |
| Dust Classification | M | |
| Tank Capacity | 70L | |
| Noise Level | 83dB | |
| Bag/Bagless | Bag | |
| Power | 3.6kW | |
| Cable Length | 10m | |
| Vacuum Pressure | 254mbar | |
| Model Number | 1.667-274.0 | |
| Colour | Silver | |
| Depth | 510mm | |
| Weight | 29.9kg | |
| Width | 645mm | |
| Height | 990mm | |
| Hose Length | 4m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated No | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 222L/s | ||
Dust Classification M | ||
Tank Capacity 70L | ||
Noise Level 83dB | ||
Bag/Bagless Bag | ||
Power 3.6kW | ||
Cable Length 10m | ||
Vacuum Pressure 254mbar | ||
Model Number 1.667-274.0 | ||
Colour Silver | ||
Depth 510mm | ||
Weight 29.9kg | ||
Width 645mm | ||
Height 990mm | ||
Hose Length 4m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher NT 70/3 ME TC is a powerful wet and dry vacuum cleaner designed for robust cleaning tasks in commercial and industrial environments. Its innovative tilting chassis simplifies the process of emptying its large 70-litre stainless steel container, ensuring optimal efficiency while reducing the risk of back strain. Featuring three high-performance turbines, this vacuum delivers substantial suction power, making it Ideal for tackling heavy debris and liquids alike. With a focus on user convenience, the NT 70/3 ME TC integrates a range of accessories, ergonomic design elements, and Durable materials, positioning it as a versatile solution for various cleaning challenges.
Tilting chassis design allows for easy emptying of the large container
Equipped with three powerful turbines to maximise suction performance
Includes a 360 mm Adv floor nozzle for efficient surface cleaning
Functional accessory storage keeps tools organised and easily accessible
Lightweight stainless steel construction ensures durability and longevity
A 10 m cable length provides extended reach for larger cleaning areas
Compatibility with various accessories enhances functionality across cleaning applications
User-friendly push handle promotes manoeuvrability and ease of transport
Paper cartridge filter ensures effective filtration for clean Air release
Standard nominal width of ID 40 allows for compatibility with a wide range of accessories
Related links
- Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-299.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher 16672890 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 16672990 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
