Karcher WD 3 S V-17/4/20 Vacuum Cleaner, 4 m Cable, 240V
- RS Stock No.:
- 877-697
- Mfr. Part No.:
- 1.628-153.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
€140.41
(exc. VAT)
€172.70
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.41 |
*price indicative
- RS Stock No.:
- 877-697
- Mfr. Part No.:
- 1.628-153.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 45L/s | |
| Tank Capacity | 17L | |
| Noise Level | 74dBA | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry/Wet | |
| Power | 1kW | |
| Cable Length | 4m | |
| Vacuum Pressure | 230mbar | |
| Colour | Yellow | |
| Model Number | WD 3 S V-17/4/20 | |
| Width | 328mm | |
| Height | 493mm | |
| Depth | 353mm | |
| Weight | 4.8kg | |
| Hazardous Area Certification | No | |
| Hose Length | 2m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 45L/s | ||
Tank Capacity 17L | ||
Noise Level 74dBA | ||
Bag/Bagless Bag | ||
Wet/Dry Dry/Wet | ||
Power 1kW | ||
Cable Length 4m | ||
Vacuum Pressure 230mbar | ||
Colour Yellow | ||
Model Number WD 3 S V-17/4/20 | ||
Width 328mm | ||
Height 493mm | ||
Depth 353mm | ||
Weight 4.8kg | ||
Hazardous Area Certification No | ||
Hose Length 2m | ||
- COO (Country of Origin):
- RO
The Karcher Vacuum cleaner is designed for both powerful wet and dry cleaning, featuring a robust 17-litre stainless steel container for efficient debris collection.
Compact design includes integrated hose and accessory storage
Single-piece cartridge filter allows for uninterrupted vacuuming
Four-metre power cable ensures ease of movement during use
Lightweight at 4.8 kg, making it easy to manoeuvre
Fleece filter bag enhances filtration performance for cleaner Air
Related links
- Karcher WD 3 V Floor Vacuum Cleaner Vacuum Cleaner 220V Type G - British 3-Pin
- Karcher WD 2 PLUS Floor Vacuum Cleaner Vacuum Cleaner 220V Type G - British 3-Pin
- Karcher Nozzle, For Use With NT 75/2 Tact² Me Tc
- Karcher WD2 Cylinder Wet & Dry Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher Vacuum Bag WD 3
- Karcher NT 50/1 Vacuum Cleaner 240V
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner 240V, Standard
