Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 240V ac, Type G - British 3-Pin

Subtotal (1 unit)*

€174.27

(exc. VAT)

€214.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.27

*price indicative

RS Stock No.:
201-7318
Mfr. Part No.:
T 7/1
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

240V ac

Flow Rate

40L/s

Dust Classification

M

Tank Capacity

7.5L

Bag/Bagless

Bag

Noise Level

62dBA

Wet/Dry

Dry

Power

850W

Cable Length

7.5m

Vacuum Pressure

235mbar

Plug Type

Type G - British 3-Pin

Colour

Black

Model Number

T 7/1

Height

322mm

Weight

3.5kg

Standards/Approvals

No

Width

285mm

Hazardous Area Certification

No

Hose Length

2m

COO (Country of Origin):
RO
The Karcher vacuum cleaner is a compact yet powerful classic dry vacuum cleaner. It has a 2.00 m suction hose and weighs just 3.5 kg which is particularly light. The dry vacuum cleaner by Karcher features two fixed wheels and two steering rollers for excellent manoeuvrability. It also has a surrounding bumper edge that prevents the cleaner from any impact. It also has a fleece filter bag as standard.

Operates a very low noise of 63 dB(A)

1000W powerful motor

Effortless working due to its ergonomic bend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy