Convac VAC3000CQ Handheld Vacuum Cleaner, 220V ac, 240 V ac, Type C - EU

Subtotal (1 unit)*

€600.35

(exc. VAT)

€738.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€600.35

*price indicative

RS Stock No.:
337-3935
Mfr. Part No.:
VAC3000CQ
Manufacturer:
Convac
Find similar products by selecting one or more attributes.
Select all

Brand

Convac

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Handheld

Supply Voltage

220V ac, 240V ac

Tank Capacity

4.6L

Bag/Bagless

Bagless

Wet/Dry

Dry

Power

800W

Plug Type

Type C - EU

Model Number

VAC3000CQ

Width

18mm

Standards/Approvals

ANSI/ESD S20.20:2014

Weight

5kg

Height

22mm

Hazardous Area Certification

No

COO (Country of Origin):
GB

Convac Vacuum Cleaner with European Plug


The Convac handheld vacuum cleaner for small particles has a dry capacity of 4.6L and supply voltage range from 220VAC to 240VAC. This cleaner is mostly used for domestic applications. The high-quality filtering system has conductive materials that make the device safe and easy to use. It includes a bent snorkel wand, a flat dusting brush, a large dusting brush and a soft brush snorkel wand.

Features and Benefits


Bagless

Power rating is 800W

Type C-Euro plug

Applications


Circuit boards

Keyboards

Photocopiers

Printers

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links