- RS Stock No.:
- 176-5403
- Mfr. Part No.:
- ZH18DLA-03-03-03
- Manufacturer:
- SMC
6 In stock for delivery within 2 working days
Added
Price Each
€85.35
(exc. VAT)
€104.98
(inc. VAT)
Units | Per unit |
1 - 4 | €85.35 |
5 - 9 | €81.96 |
10 + | €78.52 |
- RS Stock No.:
- 176-5403
- Mfr. Part No.:
- ZH18DLA-03-03-03
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH and ZU immediate response may be quicker than central vacuum systems. Also, these generators are often smaller and lighter than the bulky vacuum lines used in central vacuum systems. A built-in exhaust silencer keeps generator noise to a minimum. Available in four nozzle diameters and a number of port sizes.
Nozzle diameter: ø0.5, ø0.7, ø1.0, ø1.3, ø1.5, ø1.8, ø2.0.
Compact and Lightweight.
Box style(built-in silencer) and body ported style.
One-touch and screw-in connections can be combined.
Body can be mounted and secured.
Compact and Lightweight.
Box style(built-in silencer) and body ported style.
One-touch and screw-in connections can be combined.
Body can be mounted and secured.
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 128L/min |
Maximum Vacuum Pressure | -66kPa |
Nozzle Diameter | 1.8mm |
Manufacturer Series | ZH |
Maximum Input Pressure | 0.45MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Exhaust Port Size | RC 3/8 |