Festo Vacuum Ejector, 700 μm nozzle, VN series
- RS Stock No.:
- 647-387
- Mfr. Part No.:
- VN-07-M-T2-PI2-VI2-RI2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.08 |
*price indicative
- RS Stock No.:
- 647-387
- Mfr. Part No.:
- VN-07-M-T2-PI2-VI2-RI2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 526111 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 526111 | ||
- COO (Country of Origin):
- HU
The Festo Vacuum generator features a 0.7 mm Laval nozzle and a 10 mm grid dimension, with an inline, T-shaped design that allows for optional mounting positions. It offers high vacuum ejector characteristics, achieving a maximum vacuum of 86% and a maximum suction flow rate of 13.5 l/min against atmosphere. Operating within a pressure range of 1 to 8 bar, its nominal operating pressure is 6 bar, with 5.8 bar required for maximum vacuum and 7 bar for maximum suction flow rate. The air supply time at nominal pressure is 2.1 seconds.
RoHS compliant
Seal made from NBR material
Moderate corrosion stress
Class 2 corrosion resistance class CRC
Anodised wrought aluminium alloy connecting thread
Related links
- Festo Vacuum Ejector 6.3 bar 6.1 L/min, VN series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN series
- Festo Vacuum Ejector 6 bar 6.1 L/min, VN series
- Festo Vacuum Ejector 7 bar 13.5 L/min, VN series
- Festo Vacuum Ejector 5 bar 15.7 L/min, VN series
- Festo Vacuum Generator 4.5 bar 6.2 L/min, OGVM series
- Festo Vacuum Pump 8 bar 15.7 L/min, 1 → 8 bar series
