Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series
- RS Stock No.:
- 202-2431
- Mfr. Part No.:
- VN-10-H-T4-PQ2-VA5-RO2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€74.42
(exc. VAT)
€91.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.42 |
*price indicative
- RS Stock No.:
- 202-2431
- Mfr. Part No.:
- VN-10-H-T4-PQ2-VA5-RO2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 25L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Model Number | 549252 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 25L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Model Number 549252 | ||
- COO (Country of Origin):
- HU
The Festo T-shape vacuum generator has a nozzle size of 0.95mm with plug connector. It has a operating pressure ranges between 1 bar to 8 bar. The G1/4 vacuum connection with male thread.
Grid dimension - 18 mm
Width - 18 mm
Open silencer design
High vacuum
Related links
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Generator 8 bar 90 L/min, VN series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 6 mm series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O1-P series
