Festo Vacuum Generator, 700 μm nozzle, -0.88 bar 30.9 L/min, VN series
- RS Stock No.:
- 202-2443
- Mfr. Part No.:
- VN-07-L-T4-PQ2-VQ2-O1-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€175.37
(exc. VAT)
€215.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.37 |
*price indicative
- RS Stock No.:
- 202-2443
- Mfr. Part No.:
- VN-07-L-T4-PQ2-VQ2-O1-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 30.9L/min | |
| Maximum Vacuum Pressure | -0.88bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM mark, CE mark, KC mark KC-EMV | |
| Hazardous Area Certification | No | |
| Model Number | 536802 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 30.9L/min | ||
Maximum Vacuum Pressure -0.88bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM mark, CE mark, KC mark KC-EMV | ||
Hazardous Area Certification No | ||
Model Number 536802 | ||
- COO (Country of Origin):
- HU
The Festo T-shaped vacuum generator has a nozzle size of 0.7mm with push-in connector. This supports piezoresistive pressure sensor measurement method with 2-digit display. It has operating pressure ranges between 1 bar to 8 bar.
Grid dimension - 16 mm
Open silencer design
High suction flow rate
Related links
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4 bar 30.9 L/min, VN-07-L-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN-05-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4 bar 30.9 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN-07-H-T4-PQ2-VQ2-O2-P series
