Festo Vacuum Pump, 450 μm nozzle, 5.1 bar 6 L/min, OVEM series
- RS Stock No.:
- 203-6217
- Mfr. Part No.:
- OVEM-05-H-B-QO-OE-N-2P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€770.93
(exc. VAT)
€948.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €770.93 |
*price indicative
- RS Stock No.:
- 203-6217
- Mfr. Part No.:
- OVEM-05-H-B-QO-OE-N-2P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 6L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 5.1bar | |
| Nozzle Diameter | 450μm | |
| Series | OVEM | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC KC-EMV, CE, RCM c UL us (OL) | |
| Model Number | 538825 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 6L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 5.1bar | ||
Nozzle Diameter 450μm | ||
Series OVEM | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC KC-EMV, CE, RCM c UL us (OL) | ||
Model Number 538825 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator used port with QS fittings and exhaust port with open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Related links
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM-05-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM series
- Festo Vacuum Ejector 3.6 bar 50.5 L/min, OVEM series
