Festo Vacuum Pump, 450 μm nozzle, 5 bar 13.6 L/min, VN series
- RS Stock No.:
- 203-6278
- Mfr. Part No.:
- VN-05-L-T3-PI4-VI4-RO1-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€98.38
(exc. VAT)
€121.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.38 |
*price indicative
- RS Stock No.:
- 203-6278
- Mfr. Part No.:
- VN-05-L-T3-PI4-VI4-RO1-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 13.6L/min | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Outlet Port Size | 1/8 in G | |
| Model Number | 537226 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 13.6L/min | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Outlet Port Size 1/8 in G | ||
Model Number 537226 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator used with ejector Pulse which is standard, high suction rate and 18mm of width with T shape which has female thread and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 13.6 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 5 bar 13.6 L/min, VN series
- Festo Vacuum Pump 8 bar 15.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump 8 bar 12 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 8 bar 15.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN-05-H-T3-PI4-VI4-RO1 series
- Festo Vacuum Pump 5 bar 15.7 L/min, VN series
- Festo Vacuum Pump 8 bar 13.6 L/min, VN series
