Festo Electrical Linear Actuator, 700 μm nozzle, -0.9 bar, CPV10-M1H-V70 series
- RS Stock No.:
- 203-9652
- Mfr. Part No.:
- CPV10-M1H-V70-M7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€214.27
(exc. VAT)
€263.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.27 |
*price indicative
- RS Stock No.:
- 203-9652
- Mfr. Part No.:
- CPV10-M1H-V70-M7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Vacuum Pressure | -0.9bar | |
| Nozzle Diameter | 700μm | |
| Series | CPV10-M1H-V70 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 185862 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Vacuum Pressure -0.9bar | ||
Nozzle Diameter 700μm | ||
Series CPV10-M1H-V70 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Hazardous Area Certification No | ||
Model Number 185862 | ||
- COO (Country of Origin):
- DE
The Festo CPV series Vacuum generator is a through-hole mount with high vacuum ejector characteristic. The operating pressure is ranges between 3 bar to 8 bar.
Nominal size nozzle = 0.7 mm
Assembly position = any
Max. vacuum = 85 %
Related links
- Festo Vacuum Pump -0.9 bar, CPV10 series
- Festo Pneumatic Solenoid Valve - Closed Open, Monostable Electric G CPV Series 24V
- Festo Pneumatic Solenoid Valve - 2 x 2/2-Way Monostable, Open Electric G CPV Series 24V
- Festo Pneumatic Solenoid Valve CPV10-M1H-5JS-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-5LS-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X2-GLS-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-2X3-OLS-M7 M7
- Festo Pneumatic Solenoid Valve CPV10-M1H-5JS-K-M7 M7
