Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-CE-N-2N series
- RS Stock No.:
- 203-9886
- Mfr. Part No.:
- OVEM-14-H-B-GO-CE-N-2N
- Manufacturer:
- Festo
Subtotal (1 unit)*
€934.50
(exc. VAT)
€1,149.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €934.50 |
*price indicative
- RS Stock No.:
- 203-9886
- Mfr. Part No.:
- OVEM-14-H-B-GO-CE-N-2N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 50.5L/min | |
| Maximum Vacuum Pressure | 3.6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEM-14-H-B-GO-CE-N-2N | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | G 1/4 | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE for EMC, KC KC-EMV, RCM c UL us (OL) | |
| Hazardous Area Certification | No | |
| Model Number | 540014 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 50.5L/min | ||
Maximum Vacuum Pressure 3.6bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEM-14-H-B-GO-CE-N-2N | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard G 1/4 | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE for EMC, KC KC-EMV, RCM c UL us (OL) | ||
Hazardous Area Certification No | ||
Model Number 540014 | ||
- COO (Country of Origin):
- HU
The Festo OVEM series vacuum generator has a open silencer design structure with G female thread supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NC, normally closed with ejector Pulse 2 switching outpu
Nominal size nozzle = 1.4 mm
Grid dimension = 20
Assembly position = any
Related links
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-GO-OE-N-2N series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Ejector 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-OE-N-2N series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM-07-H-B-GO-CE-N-2N series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
