Festo Vacuum Pump, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- RS Stock No.:
- 204-0111
- Mfr. Part No.:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1PNLK-H3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€281.33
(exc. VAT)
€346.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.33 |
*price indicative
- RS Stock No.:
- 204-0111
- Mfr. Part No.:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1PNLK-H3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 17L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ISO8573-1:2010, KC-EMV, CE | |
| Model Number | 8049053 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 17L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 700μm | ||
Series OVEL | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ISO8573-1:2010, KC-EMV, CE | ||
Model Number 8049053 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is standard, high vacuum with T shape and open silencer. Its Laval nozzle size is 0.7mm with maximum operating pressure 4.5 bar.
Ambient temperature 0 to 50 °C
Protection class IP40
Related links
- Festo Vacuum Pump 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Generator 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Cable 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector 4.2 bar 4 L/min, OVEL series
