Norgren for use with Industrial Automation Equipment, Mechanical Engineering Workshops Pneumatic Fitting
- RS Stock No.:
- 220-3869
- Mfr. Part No.:
- M/58102/30
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€438.54
(exc. VAT)
€539.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €438.54 |
| 5 - 9 | €429.78 |
| 10 + | €420.98 |
*price indicative
- RS Stock No.:
- 220-3869
- Mfr. Part No.:
- M/58102/30
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Fitting | |
| For Use With | Industrial Automation Equipment, Mechanical Engineering Workshops | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Fitting | ||
For Use With Industrial Automation Equipment, Mechanical Engineering Workshops | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
IMI Norgren Vacuum Pump, 6 Bar Maximum Input Pressure, Compressed Air Medium - M/58102 series - M/58102/30
Need to create a partial vacuum or move compressed air through your pneumatic system? Trust this vacuum pump from IMI Norgren to get conditions just right. It's a multi-stage vacuum pump, meaning it delivers greater pumping capacity and efficiency than its single-stage counterparts. Thanks to a maximum suction flow of 144L/min, this is a suitable choice for low-volume applications. To boost workplace comfort, a ported silencer ensures sound levels are kept to a level between 75 and 80dB.
Features & Benefits
• Maximum input pressure of 6 bar for mid-pressure applications
• Standard G3/8 port size for easy installation
• Induced air vacuum of 240nl/min, so it's suitable for demanding applications
• Made of durable, corrosion-resistant polyurethane
• Operates reliably in a temperature range between -20°C and +80°C
Applications
• Mechanical engineering workshops
• Packaging plants
• Industrial automation equipment
What's the maximum vacuum pressure of this vacuum pump?
The pump has a maximum vacuum pressure of -0.87 bar, so it's widely compatible with industrial vacuum requirements.
How big is this vacuum pump?
Compact dimensions of 39.5 (H) x 66 (L) x 30mm (W) mean the unit doesn't take up much space in a busy setup.
Related links
- Norgren for use with Industrial Automation Equipment, Mechanical Engineering Workshops Vacuum Pump
- Norgren for use with Mechanical Engineering Workshops, Industrial Automation Equipment Vacuum Pump
- Norgren for use with Industrial Compressed Air Systems Vacuum Pump
- SMC M Series Pneumatic Fitting
- SMC M3 Female Series Nickel Plated Pneumatic Fitting
- SMC Metric Brass Plug Fitting
- Festo QSM Series Nickel Plated M7 M7 Male, 3/16 in Threaded to Tube
- Norgren Pneumatic Cylinder - 20mm Bore Double Acting Acting
