SICK Pressure Switch, G 1/4 Female, M12 5-Pin -1bar to 1bar
- RS Stock No.:
- 100-0677
- Mfr. Part No.:
- PAC50-BGC
- Manufacturer:
- SICK
Price Each**
€170.50
(exc. VAT)
€209.72
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €170.50 |
**price indicative
Related links
- SICK IO-Link Pressure Switch M12 4-Pin -1bar to 1bar
- SICK Pressure Switch G 1/4 Female, M12 5-Pin -1bar to 1bar
- SICK Pressure Switch M12 5-Pin 0bar to 10bar
- SICK IO-Link Pressure Switch G 1/4 Female, M12 4-Pin -1bar to 1bar
- SICK Pressure Switch, G1/4 Female -1bar to 1bar
- SICK IO-Link Pressure Switch M12 4-Pin 0bar to 10bar
- SICK Pressure Switch G 1/4 Female, M12 5-Pin 0bar to 10bar
- SICK Pressure Switch, Push In 4mm -1bar to 1bar