- RS Stock No.:
- 100-0681
- Mfr. Part No.:
- PAC50-DGC
- Manufacturer:
- Sick
3 In stock for delivery within 2 working days
Added
Price Each
€170.50
(exc. VAT)
€209.72
(inc. VAT)
Units | Per unit |
1 + | €170.50 |
- RS Stock No.:
- 100-0681
- Mfr. Part No.:
- PAC50-DGC
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PAC50 Pressure Switches
The SICK PAC50 pressure switch provides an easy to read overview of important system information using a clear bi colour display. Simple to programme making commissioning fast and easy, the PAC50 provides up to 2 switch outputs and an extra analogue output in a rugged casing.
Switched outputs can be programmed to be NPN, PNP or push-pull. Analogue inputs automatically detect whether a voltage or current signal is required simplifying installation and reducing stocking cost.
Switched outputs can be programmed to be NPN, PNP or push-pull. Analogue inputs automatically detect whether a voltage or current signal is required simplifying installation and reducing stocking cost.
Features and Benefits
Integrated pressure switch, transmitter and display
Clear simultaneous display of applied pressure and set points
Colour change when set points are reached
3 large push buttons
DIN rail or panel mounting (via accessory)
Standard M12 electrical connection
PIF connection or 2 x G1/4 female (1 on rear, 1 on bottom)
Switch outputs configurable PNP, NPN, Push-pull. IO Link V1.1.
Analogue outputs configurable 4-20mA / 0-10V
Pressure ranges available -1 to 0 Bar, -1 to +1 Bar, 0 to 6 Bar, 0-10 Bar
Clear simultaneous display of applied pressure and set points
Colour change when set points are reached
3 large push buttons
DIN rail or panel mounting (via accessory)
Standard M12 electrical connection
PIF connection or 2 x G1/4 female (1 on rear, 1 on bottom)
Switch outputs configurable PNP, NPN, Push-pull. IO Link V1.1.
Analogue outputs configurable 4-20mA / 0-10V
Pressure ranges available -1 to 0 Bar, -1 to +1 Bar, 0 to 6 Bar, 0-10 Bar
Set-up and Installation
Installation and set-up of the PAC50 is fast and easy with no tools required for programming. Mounting is done using the integrated DIN Rail Mounting on the back or with the panel and wall mounting kit available separately (1000682).
Set-up and commissioning are done by using the three buttons on the front panel. Use the arrow keys to navigate the menu and the middle key to select the required parameter. Then simply use the arrow keys and adjust to the required set point before saving by using the middle key. Your PAC50 is now ready for operation.
Set-up and commissioning are done by using the three buttons on the front panel. Use the arrow keys to navigate the menu and the middle key to select the required parameter. Then simply use the arrow keys and adjust to the required set point before saving by using the middle key. Your PAC50 is now ready for operation.
Applications
The PAC50 is suitable for use with both positive pressure and vacuum systems in a range of applications including pneumatic control systems, vacuum grippers and cylinder pressure regulation.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Pressure Type | Positive Pressure |
Connection | G 1/4 Female, M12 5-Pin |
Suitable Media | Air |
Voltage Rating | 17 → 30V dc |
Connection Thread Size | 1/4 in, M12 |
Manufacturer Series | PAC50 |
Contact Operation | Normally Closed, Normally Open |
Connection Thread Standard | G, Metric |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
IP Rating | IP65, IP67 |
LED Indicator | Yes |
Output Range | 0 to 10 V, 4 to 20 mA |