Festo Pressure Sensor Controller, Push In 4 mm -1bar to 0bar
- RS Stock No.:
- 175-2151
- Mfr. Part No.:
- SPTE-V1R-Q4-B-2.5K
- Manufacturer:
- Festo
Price Each**
€50.95
(exc. VAT)
€62.67
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.95 |
**price indicative
Related links
- Festo Pressure Switch, Push In 4 mm -1bar to 0bar
- Festo Pressure Switch, Push In 6 mm -1bar to 0bar
- Festo Pressure Switch, Push In 3 mm -1bar to 0bar
- Festo Pressure Sensor Controller
- Festo Pressure Sensor IP40 -1 bar
- Festo Pressure Sensor IP40 -1 bar
- Festo Pressure Sensor 5bar IP40 bar
- Festo Pressure Sensor IP65 -1 bar