- RS Stock No.:
- 125-9972
- Mfr. Part No.:
- SPTE-V1R-S6-V-2.5K
- Manufacturer:
- Festo
4 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€46.58
(exc. VAT)
€57.29
(inc. VAT)
Units | Per unit |
1 + | €46.58 |
- RS Stock No.:
- 125-9972
- Mfr. Part No.:
- SPTE-V1R-S6-V-2.5K
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Festo Pneumatic Pressure Switch, -1 to 0 Bar, 6mm Push-in Connector - SPTE-V1R-S6-V-2.5K
Choose this intelligent pressure switch from Festo for quick and simple pressure-monitoring applications. Its analogue output is easy to read and delivers instant current pressure readings. The polyamide housing offers protection against abrasion, moisture and dust for an extended service life with minimal downtime. Its push-in pneumatic port lets you make quick connections without needing any specialised tools. This device is protected against short circuits to keep it running efficiently. Its operating temperature range of 0°C to +50°C means it's suitable for use across demanding industrial environments.
• Includes a 2.5m cable for easy installation
• Polarity protected for improved electrical safety
• IP40 (ingress protection) rated enclosure is protected from tools and small wires larger than 1mm
• Polarity protected for improved electrical safety
• IP40 (ingress protection) rated enclosure is protected from tools and small wires larger than 1mm
Applications
• Pneumatic and processing industries
• Automated packing and production lines
• Warehouses and storage facilities
• Automated packing and production lines
• Warehouses and storage facilities
How does this pressure switch work?
This device measures relative pressure using a piezoresistive pressure sensor that contains several thin wafers of silicon embedded between protective surfaces. These surfaces are connected to a Wheatstone bridge, which detects differences in resistance and then reports a change in pressure.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 0bar |
Minimum Operating Pressure | -1bar |
Pressure Type | Relative Pressure |
Connection | Push In 6 mm |
Suitable Media | Compressed Air |
Type | Pressure Transmitter |
Voltage Rating | 18 → 30V dc |
Connection Thread Size | 6 mm |
Manufacturer Series | SPTE |
Connection Thread Standard | Push-In |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
Output Range | 0 to 10 V |
Output Type | Analogue Output |