SMC Pressure Switch
- RS Stock No.:
- 270-2885
- Mfr. Part No.:
- IS10M-40-6L-A
- Manufacturer:
- SMC
Price Each
€101.96
(exc. VAT)
€125.41
(inc. VAT)
Temporarily out of stock - back order for despatch 04-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €101.96 |
- RS Stock No.:
- 270-2885
- Mfr. Part No.:
- IS10M-40-6L-A
- Manufacturer:
- SMC
Related links
- SMC Pressure Switch, 1bar to 4 bar
- SMC Pressure Switch, 0.1MPa to 0.4 MPa
- SMC Pressure Switch, 0.1MPa to 0.7 MPa
- SMC Pressure Switch, G1/2 1bar to 6 bar
- SMC Pressure Switch, G 3/8 0.1MPa to 0.7 MPa
- SMC Pressure Switch, G 1/4 0.1MPa to 6 bar
- SMC Pressure Switch, G 3/8 0.1MPa to 6 bar
- SMC Vacuum Switch, 0.1MPa to 0.6 MPa