SMC Pressure Switch, M5, M5 T1, NPTF1/8, R(PT) 1/8 -101kPa to 2 bar
- RS Stock No.:
- 270-5169
- Mfr. Part No.:
- ZSE2-0R-55CN
- Manufacturer:
- SMC
Subtotal (1 unit)**
€110.26
(exc. VAT)
€135.62
(inc. VAT)
Temporarily out of stock - back order for despatch 13-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €110.26 |
**price indicative
- RS Stock No.:
- 270-5169
- Mfr. Part No.:
- ZSE2-0R-55CN
- Manufacturer:
- SMC
Related links
- SMC Pressure Switch M5 X 0.8 T1 R(PT)1/8 -101kPa to 2 bar
- SMC Pressure Switch 0.97 bar
- SMC Pressure Switch -1.01 bar
- SMC R(PT) 1/4 Analogue Pressure Gauge 2bar Back Entry 42.5mm...
- SMC PNP Open Collector 1 Output Pressure Switch, R(PT) 1/8 0MPa to 10bar
- SMC Pressure Switch, IP40 0 kPa
- SMC R(PT) 1/4 Analogue Pressure Gauge 7bar Back Entry 42.5mm...
- SMC Vacuum Switch, R(PT) 1/8 -27kPa to 5 bar