SMC Pressure Switch -1 bar to 10 bar
- RS Stock No.:
- 281-0740
- Mfr. Part No.:
- ISE10-M5-B-GR
- Manufacturer:
- SMC
Subtotal (1 unit)*
€113.24
(exc. VAT)
€139.29
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.24 |
*price indicative
- RS Stock No.:
- 281-0740
- Mfr. Part No.:
- ISE10-M5-B-GR
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -1bar | |
| Pressure Type | Digital Pressure | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -1bar | ||
Pressure Type Digital Pressure | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- JP
The SMC digital pressure switch is compact in size and light in weight.
For positive pressure
RoHS compliant
Related links
- SMC Pressure Sensor, IP40 1 Mpa 24 V dc 50 °C
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch SPDT -100 kPa to 1 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch 1 bar to 6 bar
- SMC Pressure Switch PNP 0.1 MPa to 10 bar
- SMC Pressure Switch 1 MPa to 0 bar
- Festo Pressure Switch 1 bar to 10 bar
