SMC ISE2 Series Pressure Switch -1 MPa 1 MPa

Subtotal (1 unit)*

€158.92

(exc. VAT)

€195.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.92

*price indicative

RS Stock No.:
281-0744
Mfr. Part No.:
ISE20B-V-01-W
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

1MPa

Product Type

Pressure Switch

Minimum Pressure Measurement

-1MPa

Accuracy

2 %

Analogue Output

4 to 20 mA, 1 to 5 V

Maximum Supply Voltage

24V

Series

ISE2

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Mount Type

Screw

COO (Country of Origin):
JP
The SMC pressure switch is a compact, positive pressure switch compatible with ZX or ZR vacuum systems, offering a quick 10ms response time and easy wiring with a plug connector option.

RoHS compliant

Improved operability

Related links