Festo Pressure Sensor Controller, 4bar to 7bar
- RS Stock No.:
- 288-8095
- Mfr. Part No.:
- SOPA-CM1H-R1-HQ6-2P-M12
- Manufacturer:
- Festo
Subtotal (1 unit)**
€564.64
(exc. VAT)
€694.51
(inc. VAT)
Temporarily out of stock - back order for despatch 08-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €564.64 |
**price indicative
- RS Stock No.:
- 288-8095
- Mfr. Part No.:
- SOPA-CM1H-R1-HQ6-2P-M12
- Manufacturer:
- Festo
Related links
- Festo Pressure Sensor Controller, 4bar to 7bar
- Festo Pressure Sensor Controller, M12 4bar to 7bar
- Festo Pressure Sensor Controller
- Festo Pressure Sensor IP67 10 bar
- Festo Pressure Sensor IP65, IP67 +10 bar
- Festo Pressure Sensor IP65, IP67 +1 bar
- Festo Pressure Sensor IP65 -1 bar
- Festo Pressure Sensor IP65, IP67 100 bar