- RS Stock No.:
- 289-5513
- Mfr. Part No.:
- M/58024/VF
- Manufacturer:
- Norgren
12 In stock for delivery within 2 working days
Added
Price Each
€141.01
(exc. VAT)
€173.44
(inc. VAT)
Units | Per unit |
1 - 4 | €141.01 |
5 + | €136.64 |
- RS Stock No.:
- 289-5513
- Mfr. Part No.:
- M/58024/VF
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Vacuum Switch, NC Configuration, IP55 Rating - M/58024 Series - M/58024/VF
For stability in your pneumatic system, choose this vacuum switch from IMI Norgren. It regulates the flow of vacuum from one space to another to ensure a balanced setup. The switch has a silicone diaphragm that senses the pressure difference between the two areas to trigger the opening or closing of the device's contacts. Thanks to a zinc-plated metal body, this unit is resistant to impact and corrosion, making it ideal for use in harsh environments.
Features & Benefits
• Light weight of 90g for easy handling and minimal system strain
• Broad operating range of -20°C to +80°C for use in demanding settings
• Simple G1/8 threaded connection for tool-free installation
• Voltage rating of 250V AC/DC for use in low-voltage applications
• Broad operating range of -20°C to +80°C for use in demanding settings
• Simple G1/8 threaded connection for tool-free installation
• Voltage rating of 250V AC/DC for use in low-voltage applications
Applications
• Safety interlocks
• Semiconductor manufacturing equipment
• Oil and gas plants
• Semiconductor manufacturing equipment
• Oil and gas plants
Is this vacuum switch dust-resistant?
Yes, its IP55 rating means it can withstand dust and low-pressure water jets, so you can rely on it to perform in contaminated conditions.
Can I use moist or humid air when using this vacuum switch?
No, the air supply must be dry to prevent ice formation at temperatures below +2°C that could damage your equipment.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | -0.2 bar |
Minimum Operating Pressure | -1bar |
Pressure Type | Vacuum |
Connection | G 1/8 |
Suitable Media | Air |
Voltage Rating | 250V ac/dc |
Connection Thread Size | 1/8 in |
Manufacturer Series | M/58024 |
Contact Operation | Normally Closed |
Connection Thread Standard | G |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP55 |
- RS Stock No.:
- 289-5513
- Mfr. Part No.:
- M/58024/VF
- Manufacturer:
- Norgren