Festo Vacuum Switch, G 1/8 -0.95bar to 0bar
- RS Stock No.:
- 281-1732
- Mfr. Part No.:
- VPE-1/8-SW
- Manufacturer:
- Festo
Price Each**
€141.86
(exc. VAT)
€174.49
(inc. VAT)
Temporarily out of stock - back order for despatch 29-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €141.86 |
**price indicative
Related links
- Festo Contact (Reed Switch) Vacuum Switch, G1/8 -0.95bar to 0bar
- Festo Vacuum Switch, G 1/8 -1bar to 1.6 bar
- Festo Pressure Switch, G 1/8 0bar to 8bar
- Festo Vacuum Switch, M5 -1bar to 0bar
- Norgren Vacuum Switch, G 1/8 -1bar to -0.2 bar
- Festo Pressure Switch, G 1/4 1bar to 12 bar
- Norgren Pressure Switch, G 1/4 -1bar to 0bar
- SMC Pressure Switch, G 3/8 1bar to 6 bar