Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage

Subtotal (1 unit)*

€1,296.43

(exc. VAT)

€1,594.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,296.43

*price indicative

RS Stock No.:
639-170
Mfr. Part No.:
SQV91P40 / S55150-A131
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Closing Time

40s

Supply Voltage

24V

Power Rating

10W

Actuator Type

Electric

Standards/Approvals

EN60730, UL, RoHS

RoHS Status: Exempt

The Siemens Electromotoric Actuator is a robust linear actuator designed for precision control in HVAC and industrial valve systems. Like its retracted counterpart, it delivers 1100 N of force, powered by AC/DC 24 V. The key distinction lies in its spring return function, which defaults to the extended position during power failure ideal for applications requiring valves to open as a fail-safe.

Direct mounting on PICVs

UL Listed

RoHS compliant

Related links