Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- RS Stock No.:
- 282-5259
- Mfr. Part No.:
- SAX61P03 / S55150-A114
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€707.41
(exc. VAT)
€870.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €707.41 |
*price indicative
- RS Stock No.:
- 282-5259
- Mfr. Part No.:
- SAX61P03 / S55150-A114
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 4.5W | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 30s | ||
Supply Voltage 24V | ||
Power Rating 4.5W | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- CH
Siemens Valve Actuator, 24V Supply Voltage, 4.5W - S55150-A114
This electromotoric actuator is designed for precision control of valves in industrial applications. It integrates seamlessly with Siemens combi valves, ensuring optimal performance in heating, ventilation, and air conditioning systems. With a stroke length of 20mm and a force output of 500 N, it meets dynamic requirements and offers features such as position feedback and modulating control. It supports multiple input options, enhancing its versatility in automated environments.
Features & Benefits
• Electric actuation for automated valve control
• Modulating control for precise flow regulation
• 30-second opening time for improved responsiveness
• Drives up to 10 actuators simultaneously for scalability
• Integrated position feedback for accurate valve positioning
• Direct mounting for easy installation
Applications
• Siemens combi valves in HVAC systems
• District heating and refrigeration control
• Air conditioning plant control
Can it operate in both AC and DC environments?
Yes, it operates on AC 24V and DC 24V.
Is it suitable for high-temperature scenarios?
Yes, it supports media temperatures up to 120°C when mounted.
Can it work with multiple actuators on a single controller?
Yes, it can control up to 10 actuators in parallel.
Related links
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
