Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-172
- Mfr. Part No.:
- SSB161.05HF / S55180-A134
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€212.32
(exc. VAT)
€261.15
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.32 |
*price indicative
- RS Stock No.:
- 639-172
- Mfr. Part No.:
- SSB161.05HF / S55180-A134
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 32.5s | |
| Maximum Closing Time | 32.5s | |
| Supply Voltage | 24V | |
| Power Rating | 3W | |
| Actuator Type | Electric | |
| Standards/Approvals | UKCA, RoHS, EN60730 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 32.5s | ||
Maximum Closing Time 32.5s | ||
Supply Voltage 24V | ||
Power Rating 3W | ||
Actuator Type Electric | ||
Standards/Approvals UKCA, RoHS, EN60730 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator provides precise motion control with a force of 200 N. Powered by AC/DC 24 V, it offers flexibility for integration into various control systems. With compatibility for DC 0 to 10 V input signals, this actuator ensures efficient operation and seamless integration with modern automation systems. Its reliable design makes it ideal for tasks requiring precise and responsive actuation, enhancing both performance and efficiency in industrial applications.
Compact and efficient
Durable construction
RoHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical 24V dc Supply Voltage
