SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-588
- Mfr. Part No.:
- AVN224SF232
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€1,249.00
(exc. VAT)
€1,536.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,249.00 |
*price indicative
- RS Stock No.:
- 766-588
- Mfr. Part No.:
- AVN224SF232
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 6s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 18VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Maximum Opening Time 6s | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 18VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN 61000-6-4 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator designed to ensure precision activation and energy conservation. This device is perfect for HVAC systems, providing reliable control and enhancing energy efficiency while minimising operational noise.
Compatible with a range of flanged valves for versatile applications
Equipped with a patented assembly system for simple installation
Automatic stroke adaptation saves effective stroke data in case of power failure
Maintenance-free design ensures long-lasting operation without additional servicing
Related links
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
