Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7775
- Mfr. Part No.:
- VZBA-1/4"-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7775
- Mfr. Part No.:
- VZBA-1/4"-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, RoHS, ISO 8573-1:2010, VDMA24364 zone III | |
| Model Number | 1758069 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, RoHS, ISO 8573-1:2010, VDMA24364 zone III | ||
Model Number 1758069 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1/4-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C, Numeric Part Number:1758069
This actuated ball valve integrates a pneumatic actuator to control flow in two-port pipeline configurations. It is designed for use where pneumatic actuation is required and where adherence to recognised equipment standards for hazardous and industrial environments is necessary. The valve functions as an actuator component within fluid-handling systems and is intended for installations demanding compliance with specified industry directives.
Features and Benefits:
• Pneumatic actuator provides Rapid valve cycling and remote operation
• Two-port configuration simplifies inline shut-off and isolation
• ATEX conformity allows use in potentially explosive atmospheres
• RoHS compliance reduces restricted substance content in components
• Meets ISO 8573-1:2010 for defined compressor Air quality
• Suitable for VDMA24364 zone III deployment in specified zones
• Two-port configuration simplifies inline shut-off and isolation
• ATEX conformity allows use in potentially explosive atmospheres
• RoHS compliance reduces restricted substance content in components
• Meets ISO 8573-1:2010 for defined compressor Air quality
• Suitable for VDMA24364 zone III deployment in specified zones
Applications
• Suitable for industrial pneumatic-actuated valve systems
• Ideal for explosion-prone site process control
• Used with compressed-Air systems requiring certified Air quality
• Can be used for on/off duties in two-port pipeline runs
• Suitable for suppliers sourcing pneumatic actuator ball valve components
• Ideal for explosion-prone site process control
• Used with compressed-Air systems requiring certified Air quality
• Can be used for on/off duties in two-port pipeline runs
• Suitable for suppliers sourcing pneumatic actuator ball valve components
What actuator type is integrated into the unit?
A pneumatic actuation system is fitted to operate the valve remotely.
How many ports does the device support for flow control?
It is configured for two-port operation to provide simple open/close control.
Which approvals indicate suitability for hazardous areas?
Certification includes ATEX allowing use in specified explosive atmospheres.
What standard relates to acceptable Air quality for the actuator?
ISO 8573-1:2010 is referenced for defining the required compressor Air quality.
Are there environmental or material restrictions associated with the product?
The device meets RoHS requirements restricting certain hazardous substances.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Festo Stainless Steel Threaded Ball Valve
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
