Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7799
- Mfr. Part No.:
- VZBA-2"-GG-63-T-22-F0507-V4V4T-PS90-R-90-4-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7799
- Mfr. Part No.:
- VZBA-2"-GG-63-T-22-F0507-V4V4T-PS90-R-90-4-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364, RoHS, ATEX, ISO 8573-1:2010 | |
| Model Number | 1758076 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364, RoHS, ATEX, ISO 8573-1:2010 | ||
Model Number 1758076 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-2-GG-63-T-22-F0507-V4V4T-PS90-R-90-4-C, Numeric Part Number:1758076
This actuated ball valve combines a ball-valve mechanism with a pneumatic actuator to control fluid flow in industrial systems. It operates as a two-port device and is suitable for installations requiring automated open/close operation under pneumatic control. The product is designed for environments where adherence to recognised industry standards is required.
Features and Benefits:
• Pneumatic actuation for Rapid remote operation
• Two-port configuration for straightforward flow control
• Conforms to VDMA24364 for standardised Interface compatibility
• RoHS compliance reduces restricted-substance risk
• ATEX certification enables use in potentially explosive atmospheres
• Meets ISO 8573-1:2010 for compressed Air quality assurance
• Two-port configuration for straightforward flow control
• Conforms to VDMA24364 for standardised Interface compatibility
• RoHS compliance reduces restricted-substance risk
• ATEX certification enables use in potentially explosive atmospheres
• Meets ISO 8573-1:2010 for compressed Air quality assurance
Applications
• Suitable for automated isolation in process lines
• Ideal for integration into compressed-air control systems
• Used for valve skids requiring standardised actuator interfaces
• Can be used for control in hazardous-area installations
• Suitable for installations demanding restricted-substance compliance
• Ideal for integration into compressed-air control systems
• Used for valve skids requiring standardised actuator interfaces
• Can be used for control in hazardous-area installations
• Suitable for installations demanding restricted-substance compliance
What kind of actuator drives the valve?
It is driven by a pneumatic actuator designed for compressed-air operation.
How many flow connections does it provide?
The valve supports two ports configured for simple on/off control.
Which standard addresses the quality of the actuation supply?
The product aligns with ISO 8573-1:2010 for compressed-air quality requirements.
Is the device suitable for hazardous locations?
The unit carries ATEX certification allowing application in explosive atmospheres.
Which conformity reduces environmental and material concerns?
The valve complies with RoHS to limit certain hazardous substances.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve -
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
