Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7810
- Mfr. Part No.:
- VZBA-3"-GG-63-T-22-F0710-V4V4T-PP180-R-90-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7810
- Mfr. Part No.:
- VZBA-3"-GG-63-T-22-F0710-V4V4T-PP180-R-90-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, VDMA24364 zone III, ISO 8573-1:2010 | |
| Model Number | 1809660 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, VDMA24364 zone III, ISO 8573-1:2010 | ||
Model Number 1809660 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3-GG-63-T-22-F0710-V4V4T-PP180-R-90-C, Numeric Part Number:1809660
This actuated ball valve is a pneumatic actuator device designed for two-port flow control in industrial systems. It operates using compressed-Air actuation to open and close a ball-valve mechanism and is suitable for environments requiring specified Air quality and regional zone certification.
Features and Benefits:
• Pneumatic actuation provides Rapid valve cycling for process control
• Supports two ports for straightforward on/off flow management
• Conforms to ISO 8573-1:2010 to ensure defined Air quality levels
• Meets VDMA24364 zone III for use in specified zoned areas
• RoHS compliance reduces restricted-substance concerns in installations
• Supports two ports for straightforward on/off flow management
• Conforms to ISO 8573-1:2010 to ensure defined Air quality levels
• Meets VDMA24364 zone III for use in specified zoned areas
• RoHS compliance reduces restricted-substance concerns in installations
Applications
• Suitable for controlling media flow in pneumatic systems
• Ideal for installations requiring zone III certification
• Used with compressed-air supplies that meet ISO 8573-1:2010
• Can be used for automated on/off process tasks in factories
• Appropriate for projects with RoHS material restrictions
• Ideal for installations requiring zone III certification
• Used with compressed-air supplies that meet ISO 8573-1:2010
• Can be used for automated on/off process tasks in factories
• Appropriate for projects with RoHS material restrictions
What type of actuator is fitted to the valve?
It uses a pneumatic actuator driven by compressed Air to operate the ball element.
How many ports does the valve configuration support?
The unit is configured to support two ports for Basic flow switching.
Which standards govern its environmental and air-quality suitability?
The device adheres to ISO 8573-1:2010 for Air quality and VDMA24364 for zone III use.
Does the product address restricted-substance requirements?
It is designed to comply with RoHS Directives regarding restricted materials.
Related links
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve -
