Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7814
- Mfr. Part No.:
- VZBA-3/4"-GG-63-T-22-F0304-V4V4T-PP30-R-90-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7814
- Mfr. Part No.:
- VZBA-3/4"-GG-63-T-22-F0304-V4V4T-PP30-R-90-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, RoHS, VDMA24364 zone III, ISO 8573-1:2010 | |
| Model Number | 1809654 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, RoHS, VDMA24364 zone III, ISO 8573-1:2010 | ||
Model Number 1809654 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/4-GG-63-T-22-F0304-V4V4T-PP30-R-90-C, Numeric Part Number:1809654
This actuated ball valve is a pneumatic-driven valve designed to control flow in two‑port systems within industrial environments. It operates as an actuator assembly that provides automated opening and closing of a ball valve and is intended for use where pneumatic actuation is required and specific equipment approvals are necessary.
Features and Benefits:
• Pneumatic actuator delivers Rapid on/off control
• Two‑port configuration simplifies pipeline integration
• ATEX approval enables use in potentially explosive atmospheres
• RoHS compliance limits hazardous substances in components
• Conforms to ISO 8573‑1:2010 for compressed Air quality
• Meets VDMA24364 zone III requirements for zoned installations
• Two‑port configuration simplifies pipeline integration
• ATEX approval enables use in potentially explosive atmospheres
• RoHS compliance limits hazardous substances in components
• Conforms to ISO 8573‑1:2010 for compressed Air quality
• Meets VDMA24364 zone III requirements for zoned installations
Applications
• Suitable for automated fluid isolation in processing plants
• Ideal for integration with industrial pneumatic control systems
• Used for flow control in zoned hazardous-area installations
• Can be used for compressed‑air operated valve skids
• Used with systems requiring regulated air-quality standards
• Ideal for integration with industrial pneumatic control systems
• Used for flow control in zoned hazardous-area installations
• Can be used for compressed‑air operated valve skids
• Used with systems requiring regulated air-quality standards
What actuator type is used to operate the valve?
It uses a pneumatic actuator to provide mechanical rotation for valve operation.
How many ports does the device support?
The unit supports two ports for standard inlet and outlet flow paths.
Which approvals indicate suitability for hazardous areas?
Certification includes ATEX and compliance with VDMA24364 zone III specifications.
How does the product address material restrictions?
Components observe RoHS limits to restrict specified hazardous substances.
Which standard governs the compressed Air quality for operation?
Operation aligns with ISO 8573‑1:2010 Air quality classifications.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
