Infineon BB639CE7904HTSA1 Varactor, 2.4pF min, 9.5:1 Tuning Ratio, 30V, 2-Pin SOD-323
- RS Stock No.:
- 166-1005
- Mfr. Part No.:
- BB639CE7904HTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1005
- Mfr. Part No.:
- BB639CE7904HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Application | Tuner | |
| Minimum Diode Capacitance | 2.4pF | |
| Maximum Reverse Voltage | 30V | |
| Minimum Tuning Ratio | 9.5 | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Dimensions | 1.7 x 1.25 x 0.85mm | |
| Height | 0.85mm | |
| Length | 1.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.25mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Application Tuner | ||
Minimum Diode Capacitance 2.4pF | ||
Maximum Reverse Voltage 30V | ||
Minimum Tuning Ratio 9.5 | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Dimensions 1.7 x 1.25 x 0.85mm | ||
Height 0.85mm | ||
Length 1.7mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.25mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Related links
- Infineon BBY5503WE6327HTSA1 Varactor 2:1 Tuning Ratio 2-Pin SOD-323
- Infineon BB439E6327HTSA1 1 Single Varactor 5:1 Tuning Ratio, 4.3 pF 28 V 2-Pin SOD-323
- Infineon BB640E6327HTSA1 1 Single Varactor 19.5:1 Tuning Ratio, 2-Pin SOD-323
- Infineon 1 Single Varactor 5:1 Tuning Ratio, 4.3 pF 28 V 2-Pin SOD-323
- Infineon BB639E7904HTSA1 1 Single Varactor 13.5:1 Tuning Ratio, 30 V 2-Pin SOD-323
- NXP BB135 17.5 pF 30 V 2-Pin SOD-323
- Infineon BB639E7904HTSA1 1 Single Varactor 13.5:1 Tuning Ratio, 36 pF 30 V 2-Pin SOD-323
- NXP BB202 28.2 pF 6 V 2-Pin SOD-523
