Wurth Elektronik, WE-VD Varistor 105 pF 10 A, Clamping 710 V, Varistor 360 V

Get a bulk buy discount

Add 250 more to save 18%

View bulk pricing options

Subtotal (1 tape of 25 units)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,325 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 225€0.26€6.50-
250 - 1225€0.211€5.2818%
1250 +€0.146€3.6543%

*price indicative

Packaging Options:
RS Stock No.:
760-624
Mfr. Part No.:
820572711
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

360 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

710V

Clamping Current

10A

Mount Type

Through Hole

Series

WE-VD

Maximum AC Voltage

275V

Diameter

7mm

Maximum DC Voltage

350V

Maximum Surge Current

1.2kA

Capacitance

105pF

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

VDE

Thickness

6.1mm

Termination Style

Radial Lead

Lead Pitch

5mm

Energy Rating

33J

COO (Country of Origin):
CN
The Wurth Elektronik disk varistor is designed for surge protection in electronic applications. Its robust construction ensures high reliability and effectiveness in managing voltage transients.

Compliant with RoHS and REACh approvals, ensuring environmental safety

Moisture sensitivity level rated as 1 guarantees reliable performance

Packaging specifications follow international standards for secure delivery

Designed for general electronic equipment, offering versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy