TDK, Standard Metal Oxide Varistor 120 pF 10 A, Clamping 2.97 kV, Varistor 390 V

Image representative of range

Subtotal (1 bag of 1000 units)*

€129.00

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.129€129.00

*price indicative

RS Stock No.:
134-5685
Mfr. Part No.:
B72207S0251K
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

390 V

Clamping Voltage VC

2.97kV

Clamping Current

10A

Mount Type

Lead

Material

Metal

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

9mm

Maximum DC Voltage

1465V dc

Maximum Surge Current

1.2kA

Capacitance

120pF

Minimum Operating Temperature

-40°C

Length

36mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE, IEC, CSA, CQC

Thickness

4.2mm

Depth

4.2mm

Termination Style

Radial

Energy Rating

1J

Lead Pitch

5mm

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy