TDK, Standard Metal Oxide Varistor 530 pF 50 A, Clamping 2.97 kV, Varistor 360 V

Subtotal (1 box of 500 units)*

€123.00

(exc. VAT)

€151.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.246€123.00

*price indicative

RS Stock No.:
138-6048
Distrelec Article No.:
304-36-875
Mfr. Part No.:
B72214S0231K
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

360 V

Clamping Voltage VC

2.97kV

Clamping Current

50A

Material

Metal

Mount Type

Lead

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

10mm

Maximum Surge Current

4.5kA

Maximum DC Voltage

1465V dc

Capacitance

530pF

Length

15.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CSA, CQC, VDE, IEC

Termination Style

Radial

Depth

18.5mm

Thickness

4.7mm

Lead Pitch

7.5mm

Energy Rating

1J

Automotive Standard

No

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy