TDK, B722 Metal Oxide Varistor 215 pF 50 A, Clamping 2.97 kV, Varistor 910 V
- RS Stock No.:
- 138-6051
- Mfr. Part No.:
- B72214S0551K101
- Manufacturer:
- TDK
Subtotal (1 box of 250 units)*
€88.50
(exc. VAT)
€108.75
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €0.354 | €88.50 |
*price indicative
- RS Stock No.:
- 138-6051
- Mfr. Part No.:
- B72214S0551K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 910 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | B722 | |
| Diameter | 10mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 215pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 15.5mm | |
| Maximum Operating Temperature | 105°C | |
| Depth | 19mm | |
| Thickness | 7.2mm | |
| Standards/Approvals | VDE, CQC, CSA, UL, IEC | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 910 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Lead | ||
Series B722 | ||
Diameter 10mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 215pF | ||
Minimum Operating Temperature -40°C | ||
Length 15.5mm | ||
Maximum Operating Temperature 105°C | ||
Depth 19mm | ||
Thickness 7.2mm | ||
Standards/Approvals VDE, CQC, CSA, UL, IEC | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
