TDK, Standard Varistor 110 pF 300 A, Clamping 775 V, Varistor 180 V, 1210
- RS Stock No.:
- 138-6067
- Mfr. Part No.:
- B72650M0111K072
- Manufacturer:
- TDK
Subtotal (1 reel of 1000 units)*
€438.00
(exc. VAT)
€539.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.438 | €438.00 |
*price indicative
- RS Stock No.:
- 138-6067
- Mfr. Part No.:
- B72650M0111K072
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 180 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 300A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | Standard | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 110pF | |
| Length | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Tinned Copper Alloy | |
| Depth | 6.3mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Thickness | 4.5mm | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 23J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 180 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 300A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series Standard | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 400A | ||
Capacitance 110pF | ||
Length 8mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Tinned Copper Alloy | ||
Depth 6.3mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Thickness 4.5mm | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 23J | ||
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is MADE of flame-retardant material
Electrical equivalents to leaded types SIOV-S05/S07
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
