TDK, Standard Varistor 430 pF 200 A, Clamping 775 V, Varistor 120 V, 4032
- RS Stock No.:
- 138-6078
- Mfr. Part No.:
- B72660M0750K072
- Manufacturer:
- TDK
Subtotal (1 reel of 1000 units)*
€451.00
(exc. VAT)
€555.00
(inc. VAT)
- Plus 1,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.451 | €451.00 |
*price indicative
- RS Stock No.:
- 138-6078
- Mfr. Part No.:
- B72660M0750K072
- Manufacturer:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 120 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 200A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | Standard | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 430pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC 60068-2-20, JEDEC J-STD-020D, RoHS, IEC 60068-2-58, CSA, CECC 00802 | |
| Thickness | 4.5mm | |
| Termination Style | Tinned Copper Alloy | |
| Depth | 8mm | |
| Package/Case | 4032 | |
| Energy Rating | 23J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 120 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 200A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series Standard | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 430pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC 60068-2-20, JEDEC J-STD-020D, RoHS, IEC 60068-2-58, CSA, CECC 00802 | ||
Thickness 4.5mm | ||
Termination Style Tinned Copper Alloy | ||
Depth 8mm | ||
Package/Case 4032 | ||
Energy Rating 23J | ||
Automotive Standard No | ||
