Wurth Elektronik, WE-VD Varistor 1.196 nF 10 A, Clamping 43 V, Varistor 22 V

Subtotal (1 reel of 750 units)*

€353.25

(exc. VAT)

€434.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +€0.471€353.25

*price indicative

RS Stock No.:
163-3866
Mfr. Part No.:
820541406
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

22 V

Product Type

Varistor

Clamping Voltage VC

43V

Clamping Current

10A

Material

Metal

Series

WE-VD

Maximum AC Voltage

14V ac

Diameter

16.5mm

Maximum DC Voltage

18V dc

Maximum Surge Current

1kA

Capacitance

1.196nF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

VDE, CSA, UL

Thickness

5mm

Energy Rating

5.4J

Automotive Standard

No

Lead Pitch

7.5mm

COO (Country of Origin):
TW

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy