TDK, T Disc Varistor 400 pF, Varistor 470 V
- RS Stock No.:
- 167-0371
- Mfr. Part No.:
- B72214T2301K105
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0371
- Mfr. Part No.:
- B72214T2301K105
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 470 V | |
| Packaging | Bulk | |
| Series | T | |
| Diameter | 14mm | |
| Maximum AC Voltage | 1000V ac | |
| Maximum Surge Current | 6000A | |
| Capacitance | 400pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 17mm | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 21.6mm | |
| Standards/Approvals | UL 1449, UL 94 V-0, IEC 61643 | |
| Thickness | 13mm | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Disc Varistor | ||
Varistor Voltage 470 V | ||
Packaging Bulk | ||
Series T | ||
Diameter 14mm | ||
Maximum AC Voltage 1000V ac | ||
Maximum Surge Current 6000A | ||
Capacitance 400pF | ||
Minimum Operating Temperature -40°C | ||
Length 17mm | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Depth 21.6mm | ||
Standards/Approvals UL 1449, UL 94 V-0, IEC 61643 | ||
Thickness 13mm | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
EPCOS - ThermoFuse Varistor, T series
The T series Thermo-FuseTM varistor is a housed unit comprising of a disk varistor connected in series with a thermally coupled fuse. Should the thermally coupled fuse be activated as a result of overheating, the varistor is disconnected from the power circuit and protects the device. In the worst case scenario, this could prevent the device catching fire.
Applications for ThermoFuse varistors include: Household appliances; Power supply units; Inverters in solar power systems; Drives; Lighting applications; Communication and data systems; Transient voltage surge suppression (TVSS)
Features & Benefits:
The housing and the coating of the varistor are MADE of flame-retardant materials
Three terminations. Two are for connection to the Active lines; the third can be connected to a signal status line
Two sizes of varistor are used in the T series ThermoFuse varistors, 14 mm and 20 mm
Designed for maximum operating voltages of between 130 and 100VRMS
Can withstand surge currents of up to 10.000 A (8/20 μs) and absorb up to 410 J (2 ms)
