Bourns, CVQ Disc Varistor 850 pF 12 kA, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 245-9120
- Mfr. Part No.:
- CVQ300K20BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save €4.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.548 | €15.48 | - |
| 50 - 90 | €1.463 | €14.63 | €4.25 |
| 100 + | €1.399 | €13.99 | €14.90 |
*price indicative
- RS Stock No.:
- 245-9120
- Mfr. Part No.:
- CVQ300K20BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 470 V | |
| Product Type | Disc Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 12kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 22.5mm | |
| Maximum Surge Current | 12kA | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 850pF | |
| Length | 27mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Energy Rating | 380J | |
| Lead Pitch | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 470 V | ||
Product Type Disc Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 775V | ||
Clamping Current 12kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Maximum AC Voltage 300V ac | ||
Diameter 22.5mm | ||
Maximum Surge Current 12kA | ||
Maximum DC Voltage 385V dc | ||
Capacitance 850pF | ||
Length 27mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Energy Rating 380J | ||
Lead Pitch 10mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
