TDK, CT/B Multilayer Varistor 5 A, Clamping 77 V

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€559.00

(exc. VAT)

€688.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.559€559.00-
2000 - 4000€0.544€544.002%
5000 +€0.529€529.005%

*price indicative

RS Stock No.:
167-0449
Mfr. Part No.:
B72580E0300K062
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

77V

Clamping Current

5A

Mount Type

Surface

Material

Ceramic

Series

CT/B

Maximum AC Voltage

30V ac

Maximum Surge Current

800A

Maximum DC Voltage

38V dc

Number of Circuits

1

Length

4.5mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2.5mm

Depth

3.2mm

Automotive Standard

No

Energy Rating

4.2J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy