TDK, Standard Metal Oxide Varistor 260 pF 10 A, Clamping 250 V, Varistor 150 V
- RS Stock No.:
- 170-2852
- Mfr. Part No.:
- B72207S0950K101
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2852
- Mfr. Part No.:
- B72207S0950K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 150 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 250V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | Standard | |
| Maximum AC Voltage | 95V ac | |
| Diameter | 9mm | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 125V dc | |
| Capacitance | 260pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 21.5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 6.9mm | |
| Standards/Approvals | CSA, VDE, CQC, UL, IEC | |
| Thickness | 3.4mm | |
| Automotive Standard | No | |
| Energy Rating | 7.6J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 150 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 250V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series Standard | ||
Maximum AC Voltage 95V ac | ||
Diameter 9mm | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 125V dc | ||
Capacitance 260pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 21.5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 6.9mm | ||
Standards/Approvals CSA, VDE, CQC, UL, IEC | ||
Thickness 3.4mm | ||
Automotive Standard No | ||
Energy Rating 7.6J | ||
Lead Pitch 5mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
