TDK, Standard Metal Oxide Varistor 8.2 nF 10 A, Clamping 53 V, Varistor 27 V

Subtotal (1 reel of 500 units)*

€123.00

(exc. VAT)

€151.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.246€123.00

*price indicative

RS Stock No.:
170-2856
Mfr. Part No.:
B72214S0170K101
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

27 V

Packaging

Bulk

Clamping Voltage VC

53V

Clamping Current

10A

Material

Metal

Series

Standard

Maximum AC Voltage

17V ac

Diameter

15.5mm

Maximum Surge Current

1kA

Maximum DC Voltage

22V dc

Capacitance

8.2nF

Minimum Operating Temperature

-40°C

Length

18.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

4.4mm

Standards/Approvals

CQC, CSA, EC, UL, VDE

Termination Style

Solder

Lead Pitch

7.5mm

Energy Rating

5J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy